Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- RS Stock No.:
- 638-426
- Mfr. Part No.:
- 3240346
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-426
- Mfr. Part No.:
- 3240346
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Sub Type | Cable Duct | |
| Length | 2m | |
| Width | 30mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| For Use With | Conductors | |
| Standards/Approvals | CSA ID:80202282, VDE ID:40058453, UL Approval ID:E328576, DNV Approval ID:TAE00004VN, UL 94 V0, DIN EN 50085, DIN EN 45545-2 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Sub Type Cable Duct | ||
Length 2m | ||
Width 30mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
For Use With Conductors | ||
Standards/Approvals CSA ID:80202282, VDE ID:40058453, UL Approval ID:E328576, DNV Approval ID:TAE00004VN, UL 94 V0, DIN EN 50085, DIN EN 45545-2 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for seamless installation and mounting within control cabinets, boasting a sleek light grey finish. This halogen free solution includes both an upper part and a mounting base, ensuring a robust structure for cable management. With precise dimensions, including a width of 30 mm and a height of 80 mm, it accommodates substantial cable fills while maintaining flexibility in layout design. Not only does it keep your workspace uncluttered, but this cable duct also enhances the safety and longevity of wiring arrangements, assuring compliance with stringent fire protection standards relevant to rail vehicles.
Predetermined breaking points facilitate quick and tool free maintenance
Easy installation with wire retaining clips that secure conductors in place
Compatible with various accessories for enhanced functionality and convenience
Compliant with EU RoHS standards indicating a commitment to environmental safety
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 40 mm
