Legrand Swiftclip Pre-Galvanised Steel Cable Tray Accessory, 300mm Width
- RS Stock No.:
- 895-1782
- Mfr. Part No.:
- SCLPG
- Brand:
- Legrand
Get a bulk buy discount
Add 100 more to save $14.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.54
(exc. GST)
$23.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $2.154 | $21.54 | - |
| 100 + | $2.01 | $20.10 | $14.40 |
*price indicative
- RS Stock No.:
- 895-1782
- Mfr. Part No.:
- SCLPG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Swiftclip | |
| Product Type | Cable Tray Accessory | |
| Material | Pre-Galvanised Steel | |
| Width | 300mm | |
| Series | Swifts | |
| Corrosion Protection Type | Pre-Galvanised | |
| For Use With | PG Tray | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Swiftclip | ||
Product Type Cable Tray Accessory | ||
Material Pre-Galvanised Steel | ||
Width 300mm | ||
Series Swifts | ||
Corrosion Protection Type Pre-Galvanised | ||
For Use With PG Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® Swiftclip Standard Coupler
Professional range of Legrand Swifts® Swiftclip fast fit couplers. The couplers are designed to connect straight lengths and fittings of cable trays to existing systems. The Swiftclips can be used inside or outside. Cable trays between 50 and 300mm will accept these couplers.
When using Swiftclip couplers, assembly of cable trays are 4 x faster to fit.
Fast fit design
Uncompromised strength
For use inside or outside
Legrand Swifts® Cable Tray Accessories
- RS Stock No. 8951773
- Mfr. Part No. SCLG
Each (In a Pack of 10)
$5.293
- RS Stock No. 1633080
- Mfr. Part No. LTH75PG
Each
$12.04
- RS Stock No. 8084302
- Mfr. Part No. RCSN300GS
Each
$9.04
- RS Stock No. 0717960
- Mfr. Part No. 480224
1 Pack of 8
$158.00
Related links
- Legrand Swiftclip Hot Dipped Galvanised Steel Cable Tray Accessory, 300mm Width
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Cablofil International Bend Connector Steel Cable Tray Accessory, 300mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300mm Width
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 75mm Width
- Legrand Trapeze Hanger Pre-Galvanised Steel Cable Tray Accessory, 50mm Width
- Legrand Universal Fish Plate Pre-Galvanised Steel Cable Tray Accessory, 900mm Width
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth









