Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 75mm Width, 25 mm Depth

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$167.71

(exc. GST)

$184.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$83.855$167.71-
50 +$82.95$165.901%

*price indicative

RS Stock No.:
798-9486
Mfr. Part No.:
MRFB75PG
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Medium Duty 90° Flat Bend

Product Type

Cable Tray Accessory

Material

Pre-Galvanised Steel

Depth

25mm

Width

75mm

For Use With

Cable Tray

Series

Swifts

Corrosion Protection Type

Pre-Galvanised Steel

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® MRF Medium Duty Flat Bends


Pre-galvanised medium duty 90° flat bends

Legrand Swifts® MRF Medium Duty Cable Tray


Each (In a Pack of 2)
$71.275
Each (In a Pack of 2)
$86.74
Each (In a Pack of 2)
$123.275

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy