Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 150mm Width, 12 mm Depth
- RS Stock No.:
- 798-9468
- Mfr. Part No.:
- SSB150PG
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $24.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$48.85
(exc. GST)
$53.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $24.425 | $48.85 | - |
| 50 + | $23.93 | $47.86 | $24.75 |
*price indicative
- RS Stock No.:
- 798-9468
- Mfr. Part No.:
- SSB150PG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Light Duty 90° Flat Bend | |
| Product Type | Cable Tray Accessory | |
| Material | Pre-Galvanised Steel | |
| Depth | 12mm | |
| Width | 150mm | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| For Use With | Cable Tray | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Light Duty 90° Flat Bend | ||
Product Type Cable Tray Accessory | ||
Material Pre-Galvanised Steel | ||
Depth 12mm | ||
Width 150mm | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
For Use With Cable Tray | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® SS Light Duty Flat Bends
Pre-galvanised 90° flat bends
Legrand Swifts® SS Light Duty Cable Tray
- RS Stock No. 7989477
- Mfr. Part No. SSB50PG
Each (In a Pack of 2)
$16.605
Each (In a Pack of 2)
$76.66
- RS Stock No. 7989519
- Mfr. Part No. SSB100S
Each (In a Pack of 2)
$51.51
Each (In a Pack of 2)
$89.97
Related links
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth









