Schneider Electric Bracket Bracket, 80 m Depth
- RS Stock No.:
- 275-8810
- Mfr. Part No.:
- KBA40ZFSL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.16 |
*price indicative
- RS Stock No.:
- 275-8810
- Mfr. Part No.:
- KBA40ZFSL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Depth | 80m | |
| For Use With | KBA | |
| Series | Canalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Depth 80m | ||
For Use With KBA | ||
Series Canalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Cable suspension system is a universal fixing bracket with steel cable is a fixing accessory. It is a green premium product.
Sustainable
Mercury free
Related links
- Schneider Electric Bracket Bracket 22 mm Depth
- Schneider Electric Bracket Hanger Bracket Hanger
- Schneider Electric Bracket, KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
- Schneider Electric Harmony XVU Series Fixing Bracket AC/DC, IP65
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw 8000 cm
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
