Schneider Electric Bracket Hanger Bracket Hanger
- RS Stock No.:
- 200-8978
- Mfr. Part No.:
- HMIZXFIX1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$169.24
(exc. GST)
$186.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.24 |
*price indicative
- RS Stock No.:
- 200-8978
- Mfr. Part No.:
- HMIZXFIX1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bracket Hanger | |
| Accessory Type | Bracket Hanger | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Harmony GTUX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bracket Hanger | ||
Accessory Type Bracket Hanger | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Harmony GTUX | ||
The Schneider 7W bracket for fixing box module to display module. It is bracket hanger type.
Range of product is harmony GTUX.
Fixing accessory
Related links
- Schneider Electric Bracket Hanger Bracket Hanger
- Schneider Electric Bracket Bracket, 8000 cm Depth
- Schneider Electric Bracket Bracket 22 mm Depth
- Schneider Electric Bracket, KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
- Schneider Electric Harmony XVU Series Fixing Bracket AC/DC, IP65
- Bosch Rexroth Slide Hanger
- RS PRO Girder Suspension Clip & Hanger
