Schneider Electric Bracket Bracket, 39mm Width, 22 mm Depth
- RS Stock No.:
- 275-8811
- Mfr. Part No.:
- KBA40ZFSU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39.81
(exc. GST)
$43.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.81 |
*price indicative
- RS Stock No.:
- 275-8811
- Mfr. Part No.:
- KBA40ZFSU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Width | 39mm | |
| Depth | 22mm | |
| For Use With | Suspended By 3M Of Cable with Lock, 25 A And 40 A | |
| Corrosion Protection Type | Galvanised | |
| Series | Canalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Width 39mm | ||
Depth 22mm | ||
For Use With Suspended By 3M Of Cable with Lock, 25 A And 40 A | ||
Corrosion Protection Type Galvanised | ||
Series Canalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Spring universal fixing bracket suspended by 3m of cable with lock is a fixing accessory. It is a green premium product.
Sustainable
RoHS compliant
Related links
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Schneider Electric Bracket Bracket, 8000 cm Depth
- Schneider Electric Bracket Hanger Bracket Hanger
- Phoenix ContactJaw Width 22 mm
- Schneider Electric Bracket, KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
- Schneider Electric Harmony XVU Series Fixing Bracket AC/DC, IP65
