Phoenix Contact Cable Intercepting Strip Stainless Steel Cable Tray Accessory, 19.5mm Width, 35 mm Depth
- RS Stock No.:
- 255-4126
- Mfr. Part No.:
- 3063507
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$148.71
(exc. GST)
$163.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $148.71 | $29.742 |
*price indicative
- RS Stock No.:
- 255-4126
- Mfr. Part No.:
- 3063507
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cable Intercepting Strip | |
| Material | Stainless Steel | |
| Width | 19.5mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cable Intercepting Strip | ||
Material Stainless Steel | ||
Width 19.5mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact's KEL-EMV 16-4 is an EMC cable catch rail.The shielding can be diverted directly onto the housing without a cable interruption when using EMC cable intercepting strips. Subsequent mounting is possible.
EMC cable connection rails can be used to connect the cable shielding to the housing
Related links
- Phoenix Contact Cable Intercepting Strip Stainless Steel Cable Tray Accessory 35 mm Depth
- Phoenix Contact Cable Intercepting Strip Stainless Steel Cable Tray Accessory 42.5 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 88 mm Depth
