MECATRACTION Cable Tray Accessory Brass Cable Tray Accessory, 17mm Width

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 box of 25 units)*

$570.00

(exc. GST)

$627.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$22.80$570.00-
125 +$20.52$513.0010%

*price indicative

RS Stock No.:
200-6920
Mfr. Part No.:
SF66+BM
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Accessory Type

Cable Tray Accessory

Product Type

Cable Tray Accessory

Material

Brass

Width

17mm

Series

SF + BM

COO (Country of Origin):
FR
SF66+BM

The Mecatraction raw brass wire clamp with brass stud and nut, 2 bi-metal washers.

Brass earthing line supports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy