Cablofil International Cover PVC Cable Tray Accessory, 75mm Width, 3 m Depth

Get a bulk buy discount

Add 240 more to save 3%

View bulk pricing options

Subtotal (1 pack of 8 units)*

$475.66

(exc. GST)

$523.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
8 - 232$59.458$475.66-
240 +$57.375$459.003%

*price indicative

RS Stock No.:
125-1628
Mfr. Part No.:
6377 60
Brand:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray Accessory

Accessory Type

Cover

Material

PVC

Depth

3m

Width

75mm

For Use With

PVC Cable Tray

Series

PCT

COO (Country of Origin):
ES

Cablofil PVC Cable Tray Covers


PVC cable tray covers available in lengths of 3 metres.

Cablofil Medium Duty PVC Cable Tray


PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.

Easy to install

Eco-friendly: PVC is 100% recyclable

Can be installed inside and outside

Suitable for use in chemical or petrochemical industries, paper or food processing

Suitable for use in commercial environments like storage areas, car parks offices and service ducts

RoHS compliant

Each (In a Pack of 8)
$46.236
Each (In a Pack of 6)
$72.617
1 Pack of 3 Metre(s)
$37.24
  • RS Stock No. 0257103
  • Mfr. Part No. 283854 XAR12
Each
$66.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy