Legrand Cable Management Accessories Steel Cable Tray Cover, 50mm Width, 3 m Depth

Subtotal (1 pack of 3 metres)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +$37.24$12.413

*price indicative

RS Stock No.:
718-062
Mfr. Part No.:
340189
Brand:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Cable Tray Cover

Accessory Type

Accessories

Material

Steel

Width

50mm

Depth

3m

Corrosion Protection Type

Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management P31 CO Cover For ZF31 Wire Cable Trays is a reliable accessory designed to provide secure protection and finishing for cable routing systems. With a GS finish and corrosion class C1 rating, it is suitable for indoor installations in enclosed infrastructures such as offices, public buildings, and shops. Its design ensures quick assembly while maintaining optimal cable safety and organization.

Continuously galvanized

Suitable for EDU spliced cable trays ensuring secure and efficient assembly

Provides optimal protection for cables in VDI power supply and VMC supervision installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy