Legrand Cable Management Accessories Steel Cable Tray Cover, 100mm Width, 3 m Depth
- RS Stock No.:
- 718-063
- Mfr. Part No.:
- 340191
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
$50.56
(exc. GST)
$55.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $50.56 | $16.853 |
*price indicative
- RS Stock No.:
- 718-063
- Mfr. Part No.:
- 340191
- Brand:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Cable Tray Cover | |
| Material | Steel | |
| Width | 100mm | |
| Depth | 3m | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Cable Tray Cover | ||
Material Steel | ||
Width 100mm | ||
Depth 3m | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management P31 CO Cover For ZF31 Wire Cable Trays is a reliable accessory designed to provide secure protection and finishing for cable routing systems. With a GS finish and corrosion class C1 rating, it is suitable for indoor installations in enclosed infrastructures such as offices, public buildings, and shops. Its design ensures quick assembly while maintaining optimal cable safety and organization.
Continuously galvanized
Suitable for EDU spliced cable trays ensuring secure and efficient assembly
Provides optimal protection for cables in VDI power supply and VMC supervision installations
Related links
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Rack Divider 3000 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover 60 mm Depth
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Cover Steel Cover, 100mm Width
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
