Legrand Cable Management Accessories Steel Coupler, 300 mm Depth
- RS Stock No.:
- 718-057
- Mfr. Part No.:
- 646050
- Brand:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 2 metres)*
$93.74
(exc. GST)
$103.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $93.74 | $46.87 |
*price indicative
- RS Stock No.:
- 718-057
- Mfr. Part No.:
- 646050
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Coupler | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 300mm | |
| For Use With | Cable | |
| Corrosion Protection Type | Pre-Galvanised | |
| Series | 6460 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Coupler | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 300mm | ||
For Use With Cable | ||
Corrosion Protection Type Pre-Galvanised | ||
Series 6460 | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management cover is designed for Cablofil CF30, CF54, and CF105 wire cable trays, ensuring secure protection and organization of cables in a wide range of environments. Constructed from welded steel wire with a continuously galvanized finish, it offers durability and resistance against corrosion. Its design makes it suitable for both indoor and outdoor use, including demanding industrial, marine, and food-grade settings, while supporting efficient and scalable cable transport through Fasclic Auto+ and Faslock systems.
Operating and installation temperature range from -20 to 120°C
Storage temperature range from -20 to 120°C
Halogen-free construction for enhanced safety in sensitive environments
Related links
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 100 mm Depth
- Legrand Cable Management Accessories Steel Coupler 28 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Rack Divider 3000 mm Depth
