Legrand Cable Management Accessories Steel Coupler, 50mm Width, 28 mm Depth
- RS Stock No.:
- 717-993
- Mfr. Part No.:
- 561080
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
$821.47
(exc. GST)
$903.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $821.47 | $82.147 |
*price indicative
- RS Stock No.:
- 717-993
- Mfr. Part No.:
- 561080
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Coupler | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 28mm | |
| Width | 50mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Coupler | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 28mm | ||
Width 50mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management mounting plate is designed for Cablofil cable trays, enabling ceiling mounting of medium loads in suspended configurations with EDF ladders. Constructed from welded steel wire with a GS finish, it ensures strength and reliability across diverse environments, including marine, acidic, sulphurous, alkaline, halogenated, and food-grade settings. Its integration with Fasclic Auto+ and Faslock systems allows efficient, scalable, and tool-free cable management.
Suitable for U-shaped profile and console mounting
Model type is screw-on head plate
Continuously galvanized surface treatment with zinc colour
Related links
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2010 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 300 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 100 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Rack Divider 3000 mm Depth
