Legrand Cable Management Accessories Steel Bracket, 41mm Width, 41 mm Depth
- RS Stock No.:
- 718-044
- Mfr. Part No.:
- 595263
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
$298.06
(exc. GST)
$327.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $298.06 | $29.806 |
*price indicative
- RS Stock No.:
- 718-044
- Mfr. Part No.:
- 595263
- Brand:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Bracket | |
| Material | Steel | |
| Width | 41mm | |
| Depth | 41mm | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Bracket | ||
Material Steel | ||
Width 41mm | ||
Depth 41mm | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
- COO (Country of Origin):
- CN
The Legrand Cable Management bracket with 4 perforations is designed for connecting parts of the 41 range, specifically for ceiling mounting applications. With a GC finish and hot-dip galvanized surface treatment, it ensures durability and resistance to corrosion. Its simple yet robust design makes it a reliable fixing solution for structural installations.
No screw-on accessories included
Made of steel with material quality classified as other
Hot-dip galvanized surface treatment for enhanced protection
Related links
- Legrand Cable Management Accessories Steel Strut 41 mm Depth
- Legrand Cable Management Mounting Rail Steel Rail 41 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 3000 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Accessories Steel Connector 130 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
