Legrand Cable Management Accessories Steel Bolt, 6mm Width, 12 mm Depth

Subtotal (1 pack of 100 units)*

$75.11

(exc. GST)

$82.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$75.11$0.751

*price indicative

RS Stock No.:
718-003
Mfr. Part No.:
801101
Brand:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Bolt

Accessory Type

Accessories

Material

Steel

Width

6mm

Depth

12mm

Corrosion Protection Type

Electrogalvanised

COO (Country of Origin):
FR
The Legrand Cable Management bag of stove bolts with BTRL 6x12 nuts offers a reliable fastening solution designed for durability and ease of installation. With its EZ Finish, the product ensures a smooth surface that resists corrosion, making it suitable for long-term use in cable tray systems. The domed head design adds an extra layer of safety by preventing damage to cables when positioned inside trays.

Electro galvanizing with zinc based electrolytic deposition for enhanced protection

ISO metric thread for standardized compatibility

Fillet flank angle of 60 degrees for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy