Legrand Cable Management Accessories Steel Bracket, 45mm Width, 200 mm Depth
- RS Stock No.:
- 717-985
- Mfr. Part No.:
- 595023
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 20 units)*
$1,705.91
(exc. GST)
$1,876.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,705.91 | $85.296 |
*price indicative
- RS Stock No.:
- 717-985
- Mfr. Part No.:
- 595023
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 45mm | |
| Depth | 200mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 45mm | ||
Depth 200mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management bracket is designed for Cablofil and ZF31 wire cable trays as well as P31 sheet metal, providing strong support for heavy-duty wall and ceiling mounting applications. With a length of 200 mm and a GC finish, it ensures durability and reliability in demanding environments. Its hot-dip galvanized surface treatment enhances corrosion resistance, making it suitable for long-term installations.
Adapted to cable support system widths from 100 to 200 mm
Wall-mounted console model with corner 90-90° design
Allowable workload of 4500 N according to IEC 61537
Related links
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 400 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
