Legrand Cable Management Accessories Steel Wall Bracket, 30mm Width, 2 m Depth
- RS Stock No.:
- 717-982
- Mfr. Part No.:
- 561010
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 2 metres)*
$89.86
(exc. GST)
$98.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $89.86 | $44.93 |
*price indicative
- RS Stock No.:
- 717-982
- Mfr. Part No.:
- 561010
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Wall Bracket | |
| Material | Steel | |
| Width | 30mm | |
| Depth | 2m | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Wall Bracket | ||
Material Steel | ||
Width 30mm | ||
Depth 2m | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Wire Cable Tray Mounting Rail measures 1980 mm in length, 48 mm in width, and 26 mm in height. It features a U-profile shape with a slit width of 25 mm and a material thickness of 2 mm. The singular profile model includes perforations on three sides with a hole width of 7.5 mm, providing a sturdy and reliable mounting solution for cable trays in industrial applications.
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 168 mm Depth
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
