Panduit Cable Tie, Self Locking, 434mm x 12.7 mm, Black Polyester Coated Stainless Steel, Pk-50
- RS Stock No.:
- 850-5297
- Mfr. Part No.:
- MLTFC4EH-LP316
- Brand:
- Panduit
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$672.93
(exc. GST)
$740.22
(inc. GST)
- RS Stock No.:
- 850-5297
- Mfr. Part No.:
- MLTFC4EH-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 434mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Type | Self Locking | |
| Quantity | 50 | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 1335N | |
| Series | MLTFC | |
| Maximum Bundle Diameter | 102mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 434mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Type Self Locking | ||
Quantity 50 | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 1335N | ||
Series MLTFC | ||
Maximum Bundle Diameter 102mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Related links
- Panduit Cable Tie 434mm x 12.7 mm Pk-50
- Panduit Cable Tie 754mm x 15.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 521mm x 4.6 mm Pk-50
- HellermannTyton Cable Tie 630mm x 5.26 mm Pk-100
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50
- Panduit Cable Tie 362mm x 7.9 mm Pk-50

