Panduit Cable Tie PLT
- RS Stock No.:
- 849-2185
- Distrelec Article No.:
- 155-04-147
- Mfr. Part No.:
- PLT2I-M
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$118.89
(exc. GST)
$130.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $118.89 | $0.119 |
| 15 - 49 | $112.95 | $0.113 |
| 50 + | $109.38 | $0.109 |
*price indicative
- RS Stock No.:
- 849-2185
- Distrelec Article No.:
- 155-04-147
- Mfr. Part No.:
- PLT2I-M
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PLT
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
