Panduit Cable Tie PLT
- RS Stock No.:
- 849-1782
- Distrelec Article No.:
- 155-02-836
- Mfr. Part No.:
- PLT.6SM-M
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 849-1782
- Distrelec Article No.:
- 155-02-836
- Mfr. Part No.:
- PLT.6SM-M
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | RoHS, UL, CE, CSA Certified | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals RoHS, UL, CE, CSA Certified | ||
Panduit® Pan-Ty® Marker and Flag Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
