Thomas & Betts Cable Tie Ty-Fast
- RS Stock No.:
- 818-7013
- Distrelec Article No.:
- 301-62-804
- Mfr. Part No.:
- 7TAG054360R0307 TY400-120X
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$229.63
(exc. GST)
$252.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $229.63 | $0.459 |
| 15 - 49 | $226.91 | $0.454 |
| 50 + | $223.97 | $0.448 |
*price indicative
- RS Stock No.:
- 818-7013
- Distrelec Article No.:
- 301-62-804
- Mfr. Part No.:
- 7TAG054360R0307 TY400-120X
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Series | Ty-Fast | |
| Standards/Approvals | UL, GL, Lloyd's Register, Bureau Veritas | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Series Ty-Fast | ||
Standards/Approvals UL, GL, Lloyd's Register, Bureau Veritas | ||
RoHS Status: Exempt
Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black
Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.
Features and Benefits
• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
Approvals
UL, GL, Lloyd's Register, Bureau Veritas
Related links
- Thomas & Betts Cable Tie 368 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie, 305 mm x 19mm Nylon
- Thomas & Betts Cable Tie 375 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 4.8mm, Black Polyamide 66