Thomas & Betts Cable Tie, 305 mm x 19mm Nylon
- RS Stock No.:
- 555-455
- Distrelec Article No.:
- 301-62-805
- Mfr. Part No.:
- TY400-50
- Brand:
- Thomas & Betts
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$388.26
(exc. GST)
$427.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $388.26 | $0.388 |
*price indicative
- RS Stock No.:
- 555-455
- Distrelec Article No.:
- 301-62-805
- Mfr. Part No.:
- TY400-50
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Package Size | 1000 | |
| Standards/Approvals | RoHS Compliance | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 19mm | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Package Size 1000 | ||
Standards/Approvals RoHS Compliance | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- HU
Related links
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19mm, Black Polyethylene
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 4.572 m x 19mm, White Polyamide 66