Thomas & Betts Cable Tie, Double Headed, 760 mm x 9mm, Black Polyester

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$321.53

(exc. GST)

$353.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$321.53$3.215
15 - 49$310.33$3.103
50 +$295.83$2.958

*price indicative

RS Stock No.:
812-5501
Mfr. Part No.:
7TCG009910R0052 CTP-9-750-0-C
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

760mm

Product Type

Cable Tie

Width

9mm

Colour

Black

Material

Polyester

Sub Type

Double Headed

UV Resistant

Yes

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

540N

Series

Col-Ty

Maximum Operating Temperature

80°C

Maximum Bundle Diameter

220mm

Standards/Approvals

UL94 HB

Package Size

100

Col-Ty™ Heavy Duty Cable Ties


Col-Ty™ black, all-plastic, heavy duty cable ties are used particularly in the utility and construction industries. Serration on the outer side of the tie eliminates the risk of damage to the cable. These cable ties are suitable for use in hazardous environments, low temperatures and humidity.

Polyamide, black

Flammability rating UL 94 HB

12 UV resistant

Temperature range -40°C to +80°C

Halogen-free

Silicon-free

Supplied in bag of 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy