Thomas & Betts Cable Tie, Double Headed, 180 mm x 9mm, Black Polyester
- RS Stock No.:
- 812-5485
- Mfr. Part No.:
- 7TCG009910R0048 CTP-9-180-0-C
- Brand:
- Thomas & Betts
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$30.35
(exc. GST)
$33.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $30.35 | $0.304 | - |
| 15 - 49 | $29.83 | $0.298 | 1% |
| 50 + | $28.20 | $0.282 | 7% |
*price indicative
- RS Stock No.:
- 812-5485
- Mfr. Part No.:
- 7TCG009910R0048 CTP-9-180-0-C
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 180mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyester | |
| Sub Type | Double Headed | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 440N | |
| Minimum Operating Temperature | -40°C | |
| Series | Col-Ty | |
| Maximum Operating Temperature | 80°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 42mm | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 180mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyester | ||
Sub Type Double Headed | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 440N | ||
Minimum Operating Temperature -40°C | ||
Series Col-Ty | ||
Maximum Operating Temperature 80°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 42mm | ||
Standards/Approvals UL94 HB | ||
Col-Ty™ Heavy Duty Cable Ties
Col-Ty™ black, all-plastic, heavy duty cable ties are used particularly in the utility and construction industries. Serration on the outer side of the tie eliminates the risk of damage to the cable. These cable ties are suitable for use in hazardous environments, low temperatures and humidity.
Polyamide, black
Flammability rating UL 94 HB
12 UV resistant
Temperature range -40°C to +80°C
Halogen-free
Silicon-free
Supplied in bag of 100
Related links
- Thomas & Betts Cable Tie 360 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 260 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 760 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 510 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 631 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 914 mm x 9mm, Black Polyamide 66
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Thomas & Betts Cable Tie 612 mm x 9mm, Natural Polyamide 66