RS Better World
Schneider Electric Cable Tie PrismaSeT G, kit contents: 2 Cable Tie Support
- RS Stock No.:
- 276-8878
- Mfr. Part No.:
- LVS08867
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.76
(exc. GST)
$128.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8878
- Mfr. Part No.:
- LVS08867
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Kit Contents | 2 Cable Tie Support | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS, REACH | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Kit Contents 2 Cable Tie Support | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS, REACH | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Cable-tie support is a cabling accessory compatible with PrismaSeT G enclosure. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Cable Tie PrismaSeT P, kit contents: 4 Cable Tie Support
- Schneider Electric Cable Tie PrismaSeT G, kit contents: 12 Cable Straps
- Schneider Electric Cable Tie Mureva Fix, kit contents: 100 Cable Ties
- Lapp 5200 Series Cable Gland PG11
- Schneider Electric PrismaSeT G Series Plastic Cable Support for Use with PrismaSeT G Cable Trunking
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 800 mm x
- Phoenix Contact kit contents: 2 Contact Insert Cable Gland Heavy Duty Power Connector Kit
- Phoenix Contact kit contents: 2 Housing Cable Gland Heavy Duty Power Connector Kit
