Lapp SKINDICHT SK Series Cable Gland, kit contents: 5 x Cable Gland, PG11
- RS Stock No.:
- 283-2210
- Mfr. Part No.:
- 52004240
- Brand:
- Lapp
Subtotal (1 pack of 50 units)*
$497.75
(exc. GST)
$547.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.955 | $497.75 |
*price indicative
- RS Stock No.:
- 283-2210
- Mfr. Part No.:
- 52004240
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINDICHT SK | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, DIN ISO 16016, EN 60529 | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINDICHT SK | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, DIN ISO 16016, EN 60529 | ||
Thread Size PG11 | ||
- COO (Country of Origin):
- DE
LAPP 5200 Series Cable Gland, 15mm Maximum Cable Diameter, PG11 Thread size - 52004240
This cable gland is an essential component designed for robust cable management solutions. With a thread size of PG11 and accommodating cable diameters ranging from 7mm to 15mm, it is made from high-quality brass material, ensuring durability and longevity. The maximum operating temperature is +200°C, making it suitable for applications with high heat exposure, whilst its IP20 rating ensures appropriate protection in industrial environments.
Features & Benefits
• Solid brass construction ensures durability and strength
• Nickel-plated for enhanced corrosion resistance
• Designed for optimal strain relief with dual saddle clamps
• Wide range of central cable clamping for versatile applications
• Functional in temperatures ranging from -60°C to +200°C
Applications
• Used in electrical control panels for secure connections
• Suitable for installation in plugs and switches
• Employed in automation systems requiring reliable cable management
• Ideal for mechanical installations encountering diverse environmental conditions
What materials are used to ensure durability in harsh conditions?
The cable gland is constructed from solid brass with a nickel-plated finish, providing excellent resistance to corrosion and high temperatures, making it suitable for a range of challenging environments.
How does the cable gland facilitate effective strain relief?
The design features two solid brass saddle clamps that guarantee reliable strain relief, ensuring that cables remain securely connected and protected from potential damage during use.
What temperature range can this cable gland operate within?
It operates effectively in a wide temperature range from -60°C to +200°C, making it suitable for various applications where temperature fluctuations are common.
Can this cable gland be used for outdoor applications?
Whilst the IP20 rating provides basic protection against solid objects, this cable gland is generally more suited for indoor environments. For outdoor applications, a higher IP rating may be recommended.
Related links
- Lapp 5200 Series Cable Gland 1 x Gland Body 1 x Pressure Screw, 1 x
- Lapp 5200 Series Grey Brass Cable Gland IP65
- Lapp 5200 Series Cable Gland, PG7
- Lapp 5200 Series Grey Brass Cable Gland IP65
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 13 mm min., 18.8 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 9 mm min., 17 mm max.
- Lapp 5200 Series Black Chloroprene Rubber Cable Gland 11 mm min. IP20
- Lapp SKINDICHT Series 25 Cable Gland PG11
