Panduit Cable Tie, Non-Releasable, 384 mm x 4.7mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

$467.00

(exc. GST)

$514.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.467$467.00

*price indicative

RS Stock No.:
274-0083
Mfr. Part No.:
BT4S-M39
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

384mm

Width

4.7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Series

Dome-Top

Maximum Operating Temperature

115°C

Standards/Approvals

05968/C0, 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, RoHS, UL 62275 (File E56854)

Maximum Bundle Diameter

101.6mm

Package Size

1000

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie available in natural colour. It has heat resistant properties.

Nylon 6.6 material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy