Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

$211.00

(exc. GST)

$232.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.211$211.00

*price indicative

RS Stock No.:
274-0040
Mfr. Part No.:
BT2S-M39
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Product Type

Cable Tie

Width

4.7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

115°C

Series

Dome-Top

Standards/Approvals

CSA, NRC 10CFR50, QPL-AS23190, 11130200, RoHS, CSA C22.2 No. 62275, UL 62275 (File E56854)

Package Size

1000

Maximum Bundle Diameter

51mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie available in natural colour. It has heat resistant properties.

Nylon 6.6 material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy