Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Blue Nylon

Subtotal (1 pack of 1000 units)*

$217.00

(exc. GST)

$239.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.217$217.00

*price indicative

RS Stock No.:
274-0043
Mfr. Part No.:
BT2S-M6
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Product Type

Cable Tie

Width

4.7mm

Colour

Blue

Material

Nylon

Sub Type

Non-Releasable

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

Dome-Top

Standards/Approvals

CSA, UL 62275 (File E56854), 11130200, CSA C22.2 No. 62275, RoHS, QPL-AS23190, NRC 10CFR50

Maximum Bundle Diameter

50.8mm

Package Size

1000

RoHS Status: Exempt

The Panduit Barb-Ty dome top cable tie has standard cross section. It is flame retardant available in blue colour.

Nylon 6.6 material

High strength and low thread force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy