Panduit Cable Tie, Non-Releasable, 102 mm x 2.5mm, Natural Nylon
- RS Stock No.:
- 274-0015
- Mfr. Part No.:
- BT1M-XMR
- Brand:
- Panduit
Subtotal (1 pack of 5000 units)*
$700.00
(exc. GST)
$750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | $0.14 | $700.00 |
*price indicative
- RS Stock No.:
- 274-0015
- Mfr. Part No.:
- BT1M-XMR
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 102mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 20.8mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Package Size | 5000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 102mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 20.8mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Package Size 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit continuously moulded barbed cable ties provide constant feeding for high productivity and reduced downtime due to fewer reel changes. Exclusive stainless steel locking barb with high loop tensile strength provides higher reliability for demanding applications.
Nylon 6.6 material
Miniature cross section
Related links
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- RS PRO Cable Tie 300 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
