Panduit Cable Tie, Non-Releasable, 160 mm x 2.4mm, Natural Nylon

Subtotal (1 pack of 100 units)*

$46.80

(exc. GST)

$51.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,300 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.468$46.80

*price indicative

RS Stock No.:
274-0001
Mfr. Part No.:
BT1.5M-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

160mm

Product Type

Cable Tie

Width

2.4mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

80N

Series

Dome-Top

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

38.1mm

Package Size

100

Standards/Approvals

CSA, CSA C22.2 No. 62275, 11130200, UL 62275 (File E56854), QPL-AS23190, NRC 10CFR50, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

High strength and low thread force

Nylon 6.6 material

RoHS compliant

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy