Panduit Cable Tie, Non-Releasable, 102 mm x 2.4mm, Natural Nylon
- RS Stock No.:
- 274-0009
- Mfr. Part No.:
- BT1M-C
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$29.00
(exc. GST)
$32.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.29 | $29.00 |
*price indicative
- RS Stock No.:
- 274-0009
- Mfr. Part No.:
- BT1M-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 102mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | CSA C22.2 No. 62275, UL 62275 (File E56854), RoHS, QPL-AS23190, 11130200, CSA, NRC 10CFR50 | |
| Maximum Bundle Diameter | 23mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 102mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals CSA C22.2 No. 62275, UL 62275 (File E56854), RoHS, QPL-AS23190, 11130200, CSA, NRC 10CFR50 | ||
Maximum Bundle Diameter 23mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
