ABB Cable Tie, Cable Tray, 117.6 mm x 2.4mm, Black Polyamide 66
- RS Stock No.:
- 253-4709
- Mfr. Part No.:
- 7TCG054830R0019
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-4709
- Mfr. Part No.:
- 7TCG054830R0019
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 117.6mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 105°C | |
| Series | JTB-500 | |
| Package Size | 11 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 117.6mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 105°C | ||
Series JTB-500 | ||
Package Size 11 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 2.4 mm
Related links
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 111.7 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 355.6 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 180 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Legrand Cable Tie 95 mm x 2.4mm, Black Polyamide 66
- RS PRO Cable Tie 102 mm x 2.4mm, Black Polyamide 66