Thomas & Betts Cable Tie, Cable Tray, 152 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2493
- Mfr. Part No.:
- 7TCG009460R0104
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$605.00
(exc. GST)
$666.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.605 | $605.00 |
*price indicative
- RS Stock No.:
- 253-2493
- Mfr. Part No.:
- 7TCG009460R0104
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 152mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 130N | |
| Series | TY54SM | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Standards/Approvals | UL94 | |
| Maximum Bundle Diameter | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 152mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 130N | ||
Series TY54SM | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Standards/Approvals UL94 | ||
Maximum Bundle Diameter 28.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY54SM are push mount cable ties, made of natural color, nylon/polyamide 6.6. They are ideal for indoor applications and can withstand temperatures of up to 85°C or 185F.
Length of 152mm (6 inches)
Width of 3.6mm (0.14 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 130 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 160 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66