Thomas & Betts Cable Tie, Cable Tray, 185.6 mm x 4.9mm, Red Polyamide 66

Subtotal (1 pack of 1000 units)*

$365.00

(exc. GST)

$402.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.365$365.00

*price indicative

RS Stock No.:
253-2486
Mfr. Part No.:
7TCG009450R0195
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

185.6mm

Width

4.9mm

Colour

Red

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flame Rated

Tensile Strength

222N

Series

TYB25M

Maximum Operating Temperature

85°C

Package Size

1000

Standards/Approvals

UL94

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is red

Product net width is 4.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy