Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.9mm, Purple Polyamide 66

Subtotal (1 pack of 1000 units)*

$827.00

(exc. GST)

$910.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.827$827.00

*price indicative

RS Stock No.:
253-1784
Mfr. Part No.:
7TAG009270R0026
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

361mm

Product Type

Cable Tie

Width

4.9mm

Colour

Purple

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

CSA V-2 Flammability, UL

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

TY25M

Maximum Bundle Diameter

102mm

Package Size

1000

Standards/Approvals

CE, EN, UL

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is yellow

Product net width is 4.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy