Thomas & Betts Cable Tie, Cable Tray, 330.2 mm x 12.7mm, Black Polyamide 66

Subtotal (1 pack of 10 units)*

$86.38

(exc. GST)

$95.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.638$86.38

*price indicative

RS Stock No.:
253-1076
Distrelec Article No.:
301-63-544
Mfr. Part No.:
7TAG009630R0031
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

330.2mm

Product Type

Cable Tie

Width

12.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

CSA HB Flammability According to UL94, UL

Tensile Strength

178N

Series

FO350

Maximum Operating Temperature

104°C

Standards/Approvals

UL, CE

Maximum Bundle Diameter

50.8mm

Package Size

10

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy