HellermannTyton Cable Tie, Releasable, 395 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9112
- Mfr. Part No.:
- 113-12060 T120MR-PA66W-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)*
$222.24
(exc. GST)
$244.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $222.24 | $4.445 |
*price indicative
- RS Stock No.:
- 215-9112
- Mfr. Part No.:
- 113-12060 T120MR-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 395mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | T120MR | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 395mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series T120MR | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Maximum Bundle Diameter 102mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- US
The HellermannTyton One-piece bundling and fixing tie. Quick and easy installation. The 'T' range of cable ties have a built in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. The REL range are releasable and re-usable. The tie is first fitted to the panel and then the cables added. Ideal for fixing cables into 'gaming machines', control panels, or for temporary installations on building sites.
One-piece bundling and fixing tie
Quick and easy installation
Related links
- HellermannTyton Cable Tie 395 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
