HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 218-1655
- Mfr. Part No.:
- 156-00025 T50RFT5-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$285.48
(exc. GST)
$314.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $285.48 | $0.571 |
*price indicative
- RS Stock No.:
- 218-1655
- Mfr. Part No.:
- 156-00025 T50RFT5-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | T50R | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series T50R | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- PL
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
- RS Stock No. 2181671
- Mfr. Part No. 156-00076 T50ROSFT6-PA66HS/PA66HIRHS-BK
1 Bag of 500
$669.75
- RS Stock No. 2181666
- Mfr. Part No. 156-00011 T50ROSEC22-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,500.28
- RS Stock No. 2181667
- Mfr. Part No. 156-00006 T50ROSEC23-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,882.17
- RS Stock No. 2181668
- Mfr. Part No. 156-05903 T50ROSEC9-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,202.23
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide