HellermannTyton Cable Tie, Releasable, 150 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$1,083.00

(exc. GST)

$1,191.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,083.00$2.166

*price indicative

RS Stock No.:
215-9209
Mfr. Part No.:
150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

150mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50SDSBS5

Package Size

500

Maximum Bundle Diameter

35mm

Standards/Approvals

HF, RoHS

COO (Country of Origin):
DE
The HellermannTyton Pre-assembled 2-piece fixing tie with stud retainer. For parallel routing of cables, hoses or harnesses. Cable tie head can be moved after bundling. Easy to install without the need for a tool. For 5 mm studs or 5 mm ISO threaded studs. Widely used for securing cables pipes and hoses in the automotive and truck building industries, the mounting base is simply pushed onto a 5 mm diameter stud or bolt.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy