HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9136
- Mfr. Part No.:
- 120-40020 T18RA50-PA66HSW-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 20000 units)*
$3,159.92
(exc. GST)
$3,475.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,159.92 | $0.158 |
*price indicative
- RS Stock No.:
- 215-9136
- Mfr. Part No.:
- 120-40020 T18RA50-PA66HSW-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T18RA50 | |
| Maximum Bundle Diameter | 20mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 20000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T18RA50 | ||
Maximum Bundle Diameter 20mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 20000 | ||
- COO (Country of Origin):
- DE
The HellermannTyton Heat stabilised cable ties (PA66HS) in all colours for temperatures up to +105 °C. Available in bandoleers of 50 cable ties or reels of 3,500 cable ties. Repetitive tension on the bundles. Easily recyclable. The inside-serrated cable ties are designed for use specifically in the automatic cable tying systems. The Auto tool 2000 CPK is ideally suited for handling high volumes applications in wire harness facilities, automotive and industrial companies as wells as the packaging sector.
Heat stabilised cable ties (PA66HS) in all colours for temperatures up to +105 °C
Available in bandoleers of 50 cable ties or reels of 3,500 cable ties
Repetitive tension on the bundles
- RS Stock No. 2159138
- Mfr. Part No. 118-04701 T18ROS-PA66HS-BK
1 Bag of 500
$64.29
- RS Stock No. 2159141
- Mfr. Part No. 111-01718 T18R-PA11-BK
1 Bag of 100
$24.42
- RS Stock No. 2159044
- Mfr. Part No. 111-01341 MCTS100-PA66MD-BU
1 Bag of 100
$122.17
- RS Stock No. 2159137
- Mfr. Part No. 150-55610 T18RDP5-PA66-BK
1 Bag of 500
$285.71
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66












