HellermannTyton Cable Tie, Releasable, 565 mm x 12.5mm, Black Polyamide 66

Subtotal (1 bag of 250 units)*

$2,753.64

(exc. GST)

$3,029.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,753.64$11.015

*price indicative

RS Stock No.:
215-9079
Mfr. Part No.:
131-75620 RT250M-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

565mm

Width

12.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Minimum Operating Temperature

-40°C

Tensile Strength

1115N

Series

RT250M

Maximum Operating Temperature

105°C

Package Size

25

Maximum Bundle Diameter

150mm

Standards/Approvals

ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B

COO (Country of Origin):
MX

HellermannTyton RT250M Series Cable Tie, 565mm Length, 12.5mm Width - 131-75620 RT250M-PA66W-BK


This releasable cable tie is an essential accessory for effective cable management across various applications. With dimensions of 565mm in length and 12.5mm in width, this black cable tie is constructed from PA 6.6, making it UV resistant and suitable for outdoor use. Each pack contains 25 heavy-duty cable ties, designed to withstand temperatures ranging from -40°C to +105°C, ensuring reliability in diverse environments.

Features & Benefits


• Releasable design allows easy adjustments and repositioning

• UV resistance ensures longevity for outdoor applications

• High tensile strength of 1115N supports heavy bundling needs

• Weatherproof characteristics protect against harsh conditions

• Maximum bundle diameter of 150mm accommodates larger cables

• Multi-purpose functionality suits a range of industries

Applications


• Used for bundling cables in electrical installations

• Ideal for managing wiring in automation systems

• Suitable for use in mechanical and electronic

• Excellent for securing cables in outdoor environments

• Perfect for large projects requiring extensive organisation

How can the releasable feature assist in cable management?


The releasable design enables quick adjustments, allowing for easy rearrangement of cables without damaging the ties or cables, which is beneficial during project modifications.

What temperature range can this cable tie withstand?


This product operates effectively between -40°C and +105°C, making it suitable for both cold and hot environments, ensuring reliability in various conditions.

What is the significance of the high tensile strength?


With a tensile strength of 1115N, it securely holds bulkier cables, preventing accidental disconnections or damage in high-load situations, which is crucial for maintaining organised setups.

How can these cable ties protect against the elements?


Their UV resistance and weatherproof properties safeguard against degradation from sunlight and moisture, making them ideal for prolonged outdoor use without compromising durability.

Are these cable ties suitable for large bundling projects?


Yes, with a maximum bundle diameter of 150mm, they effectively handle substantial groups of cables, enhancing organisation in extensive installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy