HellermannTyton Cable Tie, Releasable, 565 mm x 12.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9078
- Mfr. Part No.:
- 131-75610 RT250M-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 250 units)*
$2,248.04
(exc. GST)
$2,472.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,248.04 | $8.992 |
*price indicative
- RS Stock No.:
- 215-9078
- Mfr. Part No.:
- 131-75610 RT250M-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 565mm | |
| Product Type | Cable Tie | |
| Width | 12.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 1115N | |
| Maximum Operating Temperature | 85°C | |
| Series | RT250M | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 62275, IEC 60092, ANSI/UL 746B | |
| Maximum Bundle Diameter | 150mm | |
| Package Size | 25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 565mm | ||
Product Type Cable Tie | ||
Width 12.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 1115N | ||
Maximum Operating Temperature 85°C | ||
Series RT250M | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 62275, IEC 60092, ANSI/UL 746B | ||
Maximum Bundle Diameter 150mm | ||
Package Size 25 | ||
- COO (Country of Origin):
- US
HellermannTyton RT250M Series Cable Tie, 565mm Length, 12.5mm Width - 131-75610 RT250M-PA66-BK
This releasable cable tie is an essential tool for cable management solutions. Measuring 565mm in length and 12.5mm in width, it is constructed from durable polyamide 6.6, ensuring high performance in various applications. With a black finish, these ties not only offer a sleek appearance but also provide UV resistance for outdoor use.
Features & Benefits
• Releasable design enables quick adjustments and reuse
• UV resistant properties ensure long-lasting outdoor performance
• High tensile strength of 1115N for secure bundling
• Supports maximum bundle diameter of 150mm for versatility
• Wide operating temperature range from -40°C to +85°C
Applications
• Suitable for bundling cables in electrical installation projects
• Ideal for organising wiring in automation and control systems
• Effective for secure fastening in both indoor and outdoor settings
• Used for cable management in mechanical equipment assembly
• Perfect for assembling and securing components in electronic devices
What temperatures can the cable tie withstand during operation?
It can operate effectively in temperatures ranging from -40°C to +85°C, making it suitable for diverse environments, including harsh conditions.
How does the reusability feature benefit everyday use?
The releasable design allows for easy adjustment and reuse of the ties, making them cost-effective for multiple projects without needing replacements.
What is the maximum weight this cable tie can securely hold?
With a tensile strength of 1115N, it can securely hold heavy bundles, making it ideal for demanding applications.
Can these cable ties be used in outdoor environments?
Yes, they are UV resistant, which protects against degradation from sunlight, ensuring reliability in outdoor applications.
How do these cable ties compare to standard options?
Their high tensile strength and releasable feature provide enhanced performance over standard options, allowing for better bundle management and flexibility.
Related links
- HellermannTyton Cable Tie 565 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 6.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.03 m x 12.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 5000 mm x 12.5mm Polypropylene
- HellermannTyton Cable Tie 200 mm x 12.5mm Polyethylene
