HellermannTyton Cable Tie, Releasable, 380 mm x 4.7mm, Green Polyamide 66

Subtotal (1 pack of 100 units)*

$151.90

(exc. GST)

$167.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.519$151.90

*price indicative

RS Stock No.:
193-2008
Mfr. Part No.:
111-01169 MCT50L-PA66MP-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

380mm

Product Type

Cable Tie

Width

4.7mm

Colour

Green

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing, Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

MCT

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

110mm

Standards/Approvals

HF, RoHS, UL

COO (Country of Origin):
GB
The HellermannTyton metal content tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. It has a unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal detecting equipment.

Usable as part of HACCP process

Green colour for easy visual detection

Greatly reduces risk of contamination

Magnetic and X-Ray detectable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy