HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Green Polyamide 66
- RS Stock No.:
- 611-6971
- Mfr. Part No.:
- 115-00005 LR55R-PA66-GN
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$43.28
(exc. GST)
$47.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $43.28 | $0.433 |
| 15 - 49 | $42.92 | $0.429 |
| 50 + | $42.05 | $0.421 |
*price indicative
- RS Stock No.:
- 611-6971
- Mfr. Part No.:
- 115-00005 LR55R-PA66-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 195mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 245N | |
| Minimum Operating Temperature | -40°C | |
| Series | LR55 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 25 | |
| Standards/Approvals | UL, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 195mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 245N | ||
Minimum Operating Temperature -40°C | ||
Series LR55 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50mm | ||
Package Size 25 | ||
Standards/Approvals UL, RoHS, HF | ||
- COO (Country of Origin):
- DE
LR55 series removable ties
Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.
- RS Stock No. 0391432
- Mfr. Part No. 115-00005 LR55R-PA66-GN
1 Bag of 25
$10.68
- RS Stock No. 0391426
- Mfr. Part No. 115-00003 LR55R-PA66-RD
1 Bag of 25
$11.15
- RS Stock No. 0391410
- Mfr. Part No. 115-00006 LR55R-PA66-BU
1 Bag of 25
$11.13
- RS Stock No. 6117255
- Mfr. Part No. 115-00006 LR55R-PA66-BU
1 Bag of 100
$43.72
Related links
- HellermannTyton Cable Tie 195 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Green Polyamide 66












