RS PRO Cable Tie, Ball Lock, 200 mm x 4.6mm, Black 316 Stainless Steel

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$97.30

(exc. GST)

$107.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,900 unit(s) shipping from 16 November 2026
  • Plus 9,000 unit(s) shipping from 07 December 2026
  • Plus 8,100 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.973$97.30-
500 +$0.80$80.0017%

*price indicative

RS Stock No.:
183-4254
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Ball Lock

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

900N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Series

RS PRO

Package Size

100

Maximum Bundle Diameter

50mm

Standards/Approvals

HF

COO (Country of Origin):
CN

RS PRO Coated Stainless Steel Ball Lock Cable Tie


Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cable ties also feature a non-toxic, halogen free polyester coating, offering enhanced corrosion resistance whilst preventing the build up of static electricity. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.

Features and Benefits


  • Available in a wide range of sizes and colours to suit your needs

  • Wide operating temperature range making them ideal for use in various environments

  • Fireproof ensuring the cable tie remains secure in extreme temperatures

  • Polyester coating offering excellent corrosion resistance whilst preventing build up of static electricity

  • Self locking ball lock mechanism that can be tightened at any length for a secure and reliable hold

  • UV-resistant & halogen-free

  • Ideal for use in wide range of industrial environments

  • Applications


    Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:

  • Petrochemical industry

  • Food industry

  • Power stations

  • Automotive

  • HVAC

  • Mining

  • Ship-building

  • FAQs


    Why use coated ball lock ties?


    Ball lock ties with a non-toxic, halogen free polyester coating provide an extra level of protection against corrosion, whilst ensuring the build up of electrical discharge is eliminated.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy