HellermannTyton Cable Tie, Cable Tie, 190 mm x 17mm, Black Polyamide 66
- RS Stock No.:
- 182-5600
- Mfr. Part No.:
- CTOS190-FT11-HSW
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$107.20
(exc. GST)
$117.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.072 | $107.20 |
*price indicative
- RS Stock No.:
- 182-5600
- Mfr. Part No.:
- CTOS190-FT11-HSW
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 190mm | |
| Width | 17mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Maximum Operating Temperature | 110°C | |
| Series | FT11 | |
| Package Size | 100 | |
| Standards/Approvals | UL, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 190mm | ||
Width 17mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Maximum Operating Temperature 110°C | ||
Series FT11 | ||
Package Size 100 | ||
Standards/Approvals UL, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton Cable Tie
The HellermannTyton black cable tie has a 190mm length and a 7.6mm width. It is made of nylon 66 material.
Features and Benefits:
• Because of the fir tree shape, it can be easily fixed to the panel board
• Used in a wide range of thickness from 1.3 to 4.5mm.
• Protrusions to prevent lateral misalignment are attached and the tube can be prevented from misaligning after being bound and fixed by being fitted in the groove of the corrugated tube.
• Operating temperature ranges between -40°C and +110°C
• Tensile strength is minimum 150N
• Maximum bundle diameter is 7.8mm to 38mm
Applications:
• Cables
• Wires
• Training plants
• Securing zips
• Identifying keys
• Securing loose items when transporting
• Unclog sinks
Certifications:
• HF compliance
Related links
- RS PRO Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
