HellermannTyton Cable Tie, Cable Tie, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 182-5595
- Mfr. Part No.:
- T18R-HR
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$120.06
(exc. GST)
$132.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $120.06 | $0.12 |
*price indicative
- RS Stock No.:
- 182-5595
- Mfr. Part No.:
- T18R-HR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton Natural Nylon Cable Tie
The HellermannTyton cable tie has 100mm length and 2.5mm width. This inside serrated cable tie is made from moisture sensitive polyamide 4.6 (PA46) material. It is a well-known material in the automotive, railway or white goods area.
Features and Benefits
• Easy application either manually or with a processing tool
• High tensile strength with low insertion force
• Low smoke generation, in case of fire
• Operating temperature ranges between -40°C and 150°C
• Simple and quick to install
• Tensile strength is minimum 80N
Applications
• Routing and bundling of cables, pipes and hoses
These inside serrated cable ties are made from Polyamide 4.6 (PA46). They can be applied in environments with temperatures up to +195°C (for 500 hours) which makes them suitable for applications where a broader temperature range is required. Polyamide 4.6 is a well known material in the automotive, railway or white goods area. An application tool is recommended to ensure greater process reliability while installing cable ties.
Certifications
Cable tie for high temperature applications up to +150°C (5000 h) and +195°C (500 h)
Available in different sizes to cover various bundle diameters
Low smoke generation in the event of a fire
PA46 is a moisture sensitive material
Inside serrated cable tie offers strong hold around bundles
Easy application either manually or with an application tool
Operating temperature (long-term) up to +130°C
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Identification Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
