RS PRO Cable Tie, Double Head Knot, 150 mm x 3.6mm, Black Polyethylene
- RS Stock No.:
- 178-9499
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$12.76
(exc. GST)
$14.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 03 February 2027
- Plus 180 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $12.76 | $0.128 | - |
| 5 + | $10.49 | $0.105 | 17% |
*price indicative
- RS Stock No.:
- 178-9499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyethylene | |
| Sub Type | Double Head Knot | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 38mm | |
| Standards/Approvals | RoHS, ABS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyethylene | ||
Sub Type Double Head Knot | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 38mm | ||
Standards/Approvals RoHS, ABS | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.
Material: PE
Color: Black
Easy to install and release.
Beaded design keeps wires from shifting or slipping.
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyethylene
- RS PRO Cable Tie 230 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 230 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
